Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| TRG506-C6B-5M | |
|---|---|
| DigiKey Part Number | 5073-TRG506-C6B-5M-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRG506-C6B-5M | 
| Description | CAT5E M124D F/RJ45 F/UTP 26AWG O | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
| Length | 16.40' (5.00m) | |
| Cable Type | Round | |
| Color | Black | |
| Shielding | Shielded | |
| Usage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.571.65000 | kr.571.65 | 
| Unit Price without VAT: | kr.571.65000 | 
|---|---|
| Unit Price with VAT: | kr.714.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark