Parametric Equivalent
Parametric Equivalent

TRD855XCR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855XCR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855XCR-1 |
Description | CBL RJ45 SHLD X-OVER CAT5E 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.42000 | kr.140.42 |
| 10 | kr.119.31500 | kr.1,193.15 |
| 25 | kr.111.84400 | kr.2,796.10 |
| 50 | kr.106.50760 | kr.5,325.38 |
| 100 | kr.101.42590 | kr.10,142.59 |
| 250 | kr.95.08224 | kr.23,770.56 |
| 500 | kr.90.54964 | kr.45,274.82 |
| Unit Price without VAT: | kr.140.42000 |
|---|---|
| Unit Price with VAT: | kr.175.52500 |



