TRD855SIG-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 24
Unit Price: kr.114.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: kr.140.42000
Datasheet
TRD855SIG-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SIG-1

DigiKey Part Number
5073-TRD855SIG-1-ND
Manufacturer
Manufacturer Product Number
TRD855SIG-1
Description
CABLE RJ45/RJ45 CAT5E IND 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.200.45000kr.200.45
10kr.170.38700kr.1,703.87
25kr.159.71840kr.3,992.96
50kr.152.09980kr.7,604.99
100kr.144.84540kr.14,484.54
250kr.135.78856kr.33,947.14
Manufacturers Standard Package
Unit Price without VAT:kr.200.45000
Unit Price with VAT:kr.250.56250