Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD824Z-BLU-3F | |
|---|---|
DigiKey Part Number | 5073-TRD824Z-BLU-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824Z-BLU-3F |
Description | CAT8 S/FTP 24SLD RJ45 LSZH BLU 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLU-3F | L-com | 0 | 5073-TRD824-BLU-3F-ND | kr.129.84000 | Parametric Equivalent |
| TRD828-BLU-3F | L-com | 0 | 5073-TRD828-BLU-3F-ND | kr.239.21000 | Parametric Equivalent |
| TRD828TR-BLU-3F | L-com | 0 | 5073-TRD828TR-BLU-3F-ND | kr.137.45000 | Parametric Equivalent |
| TRD828ZTR-BLU-3F | L-com | 0 | 5073-TRD828ZTR-BLU-3F-ND | kr.186.78000 | Parametric Equivalent |
| N272-F03-BL | Eaton Tripp Lite | 6 | 95-N272-F03-BL-ND | kr.89.58000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.14000 | kr.252.14 |
| Unit Price without VAT: | kr.252.14000 |
|---|---|
| Unit Price with VAT: | kr.315.17500 |








