Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N272-F03-BL

DigiKey Part Number
95-N272-F03-BL-ND
Manufacturer
Manufacturer Product Number
N272-F03-BL
Description
CAT8 ETHERNET CABLE 40G SNAGLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat8
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLBL-3F-CAT8-PATCHStarTech.com155214-NLBL-3F-CAT8-PATCH-NDkr.155.39000Parametric Equivalent
TRD824-BLU-3FL-com05073-TRD824-BLU-3F-NDkr.129.84000Parametric Equivalent
TRD824Z-BLU-3FL-com05073-TRD824Z-BLU-3F-NDkr.252.14000Parametric Equivalent
TRD828-BLU-3FL-com05073-TRD828-BLU-3F-NDkr.239.21000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.89.58000kr.89.58
10kr.76.11800kr.761.18
25kr.71.34800kr.1,783.70
50kr.67.94200kr.3,397.10
100kr.64.69970kr.6,469.97
250kr.60.65148kr.15,162.87
500kr.57.75942kr.28,879.71
1.000kr.55.00647kr.55,006.47
Manufacturers Standard Package
Unit Price without VAT:kr.89.58000
Unit Price with VAT:kr.111.97500