Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA1RD-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA1RD-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA1RD-25 |
Description | C5E PVC FTP STR-DWN RED 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA4RD-25 | L-com | 0 | 5073-TRD815SRA4RD-25-ND | kr.114.56000 | Parametric Equivalent |
| TRD815SRA5RD-25 | L-com | 0 | 5073-TRD815SRA5RD-25-ND | kr.114.56000 | Parametric Equivalent |
| TRD815SRA9RD-25 | L-com | 0 | 5073-TRD815SRA9RD-25-ND | kr.114.56000 | Parametric Equivalent |
| TRD815SZRA10RD-25 | L-com | 0 | 5073-TRD815SZRA10RD-25-ND | kr.775.45000 | Parametric Equivalent |
| TRD815SZRA11RD-25 | L-com | 0 | 5073-TRD815SZRA11RD-25-ND | kr.775.45000 | Parametric Equivalent |











