TRD815SRA9RD-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.114.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.114.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.775.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.775.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.775.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.775.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.775.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.775.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.775.45000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA9RD-25

DigiKey Part Number
5073-TRD815SRA9RD-25-ND
Manufacturer
Manufacturer Product Number
TRD815SRA9RD-25
Description
C5E PVC FTP LFT-LFT RED 25F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815SRA4RD-25L-com05073-TRD815SRA4RD-25-NDkr.114.56000Parametric Equivalent
TRD815SRA5RD-25L-com05073-TRD815SRA5RD-25-NDkr.114.56000Parametric Equivalent
TRD815SZRA10RD-25L-com05073-TRD815SZRA10RD-25-NDkr.775.45000Parametric Equivalent
TRD815SZRA11RD-25L-com05073-TRD815SZRA11RD-25-NDkr.775.45000Parametric Equivalent
TRD815SZRA12RD-25L-com05073-TRD815SZRA12RD-25-NDkr.775.45000Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.114.56000kr.114.56
Manufacturers Standard Package
Unit Price without VAT:kr.114.56000
Unit Price with VAT:kr.143.20000