TRD815SRA12RD-20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.293.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.105.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.105.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.81.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.105.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.13000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA12RD-20

DigiKey Part Number
5073-TRD815SRA12RD-20-ND
Manufacturer
Manufacturer Product Number
TRD815SRA12RD-20
Description
C5E PVC FTP RGT-UP RED 20F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815SRA1RD-20L-com05073-TRD815SRA1RD-20-NDkr.293.35000Parametric Equivalent
TRD815SRA4RD-20L-com05073-TRD815SRA4RD-20-NDkr.105.24000Parametric Equivalent
TRD815SRA5RD-20L-com05073-TRD815SRA5RD-20-NDkr.105.24000Parametric Equivalent
TRD815SRA7RD-20L-com05073-TRD815SRA7RD-20-NDkr.81.66000Parametric Equivalent
TRD815SRA9RD-20L-com05073-TRD815SRA9RD-20-NDkr.105.24000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes