Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SZRA5RD-20 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA5RD-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA5RD-20 |
Description | C5E LSZ FTP UP-UP RED 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA1RD-20 | L-com | 0 | 5073-TRD815SRA1RD-20-ND | kr.293.35000 | Parametric Equivalent |
| TRD815SRA4RD-20 | L-com | 0 | 5073-TRD815SRA4RD-20-ND | kr.105.24000 | Parametric Equivalent |
| TRD815SRA5RD-20 | L-com | 0 | 5073-TRD815SRA5RD-20-ND | kr.105.24000 | Parametric Equivalent |
| TRD815SRA7RD-20 | L-com | 0 | 5073-TRD815SRA7RD-20-ND | kr.81.66000 | Parametric Equivalent |
| TRD815SRA9RD-20 | L-com | 0 | 5073-TRD815SRA9RD-20-ND | kr.105.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.665.13000 | kr.665.13 |
| Unit Price without VAT: | kr.665.13000 |
|---|---|
| Unit Price with VAT: | kr.831.41250 |












