Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA1RD-15 | L-com | 0 | 5073-TRD815SRA1RD-15-ND | kr.33.42000 | Parametric Equivalent |
| TRD815SRA2RD-15 | L-com | 0 | 5073-TRD815SRA2RD-15-ND | kr.7.48000 | Parametric Equivalent |
| TRD815SRA4RD-15 | L-com | 0 | 5073-TRD815SRA4RD-15-ND | kr.12.86000 | Parametric Equivalent |
| TRD815SRA5RD-15 | L-com | 0 | 5073-TRD815SRA5RD-15-ND | kr.12.86000 | Parametric Equivalent |
| TRD815SRA9RD-15 | L-com | 0 | 5073-TRD815SRA9RD-15-ND | kr.12.86000 | Parametric Equivalent |













