Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SZRA14RD-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA14RD-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA14RD-15 |
Description | C5E LSZ FTP RGT-RGT RED 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA1RD-15 | L-com | 0 | 5073-TRD815SRA1RD-15-ND | kr.249.29000 | Parametric Equivalent |
| TRD815SRA2RD-15 | L-com | 0 | 5073-TRD815SRA2RD-15-ND | kr.55.79000 | Parametric Equivalent |
| TRD815SRA4RD-15 | L-com | 0 | 5073-TRD815SRA4RD-15-ND | kr.95.92000 | Parametric Equivalent |
| TRD815SRA5RD-15 | L-com | 0 | 5073-TRD815SRA5RD-15-ND | kr.95.92000 | Parametric Equivalent |
| TRD815SRA9RD-15 | L-com | 0 | 5073-TRD815SRA9RD-15-ND | kr.95.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.559.63000 | kr.559.63 |
| Unit Price without VAT: | kr.559.63000 |
|---|---|
| Unit Price with VAT: | kr.699.53750 |












