Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RABLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815RABLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABLK-3 |
Description | C5E PVC UTP STR-DWN BLK 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.02000 | kr.120.02 |
| 10 | kr.102.01700 | kr.1,020.17 |
| 25 | kr.95.62760 | kr.2,390.69 |
| 50 | kr.91.06400 | kr.4,553.20 |
| 100 | kr.86.71920 | kr.8,671.92 |
| 250 | kr.81.29476 | kr.20,323.69 |
| 500 | kr.77.41900 | kr.38,709.50 |
| Unit Price without VAT: | kr.120.02000 |
|---|---|
| Unit Price with VAT: | kr.150.02500 |















