TRD815RA8BLK-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.146.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.85.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.135.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.166.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.166.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.190.31000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.128.26000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.128.26000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.142.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.126.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.90.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.121.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.157.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.157.37000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA8BLK-3

DigiKey Part Number
5073-TRD815RA8BLK-3-ND
Manufacturer
Manufacturer Product Number
TRD815RA8BLK-3
Description
C5E PVC UTP LFT-RGT BLK 3F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA11BLK-3L-com05073-TRD815RA11BLK-3-NDkr.146.66000Parametric Equivalent
TRD815RA12BLK-3L-com05073-TRD815RA12BLK-3-NDkr.85.00000Parametric Equivalent
TRD815RA13BLK-3L-com05073-TRD815RA13BLK-3-NDkr.135.96000Parametric Equivalent
TRD815RA14BLK-3L-com05073-TRD815RA14BLK-3-NDkr.166.40000Parametric Equivalent
TRD815RA2BLK-3L-com05073-TRD815RA2BLK-3-NDkr.166.40000Parametric Equivalent
Available To Order
Factory Stock: 45
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.145.12000kr.145.12
Manufacturers Standard Package
Unit Price without VAT:kr.145.12000
Unit Price with VAT:kr.181.40000