TRD815RA7BLK-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.32.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.104.87000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.120.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.115.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: kr.121.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.176.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.158.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.87.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.164.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.130.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.139.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.132.94000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA7BLK-1

DigiKey Part Number
5073-TRD815RA7BLK-1-ND
Manufacturer
Manufacturer Product Number
TRD815RA7BLK-1
Description
C5E PVC UTP STR-RGT BLK 1F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA10BLK-1L-com05073-TRD815RA10BLK-1-NDkr.32.50000Parametric Equivalent
TRD815RA11BLK-1L-com05073-TRD815RA11BLK-1-NDkr.104.87000Parametric Equivalent
TRD815RA12BLK-1L-com05073-TRD815RA12BLK-1-NDkr.120.51000Parametric Equivalent
TRD815RA13BLK-1L-com05073-TRD815RA13BLK-1-NDkr.169.35000Parametric Equivalent
TRD815RA14BLK-1L-com05073-TRD815RA14BLK-1-NDkr.115.83000Parametric Equivalent
Available To Order
Factory Stock: 47
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.170.95000kr.170.95
Manufacturers Standard Package
Unit Price without VAT:kr.170.95000
Unit Price with VAT:kr.213.68750