
TRD815RABLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815RABLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABLK-1 |
Description | C5E PVC UTP STR-DWN BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.40000 | kr.129.40 |
| 10 | kr.109.97400 | kr.1,099.74 |
| 25 | kr.103.08320 | kr.2,577.08 |
| 50 | kr.98.16480 | kr.4,908.24 |
| 100 | kr.93.48140 | kr.9,348.14 |
| 250 | kr.87.63452 | kr.21,908.63 |
| 500 | kr.83.45710 | kr.41,728.55 |
| Unit Price without VAT: | kr.129.40000 |
|---|---|
| Unit Price with VAT: | kr.161.75000 |

