Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA1GRY-20 | L-com | 0 | 5073-TRD695SRA1GRY-20-ND | kr.425.10000 | Parametric Equivalent |
| TRD695SRA2GRY-20 | L-com | 0 | 5073-TRD695SRA2GRY-20-ND | kr.95.92000 | Parametric Equivalent |
| TRD695SRA6GRY-20 | L-com | 0 | 5073-TRD695SRA6GRY-20-ND | kr.95.92000 | Parametric Equivalent |
| TRD695SRA7GRY-20 | L-com | 0 | 5073-TRD695SRA7GRY-20-ND | kr.383.95000 | Parametric Equivalent |
| TRD695SRA8GRY-20 | L-com | 0 | 5073-TRD695SRA8GRY-20-ND | kr.346.54000 | Parametric Equivalent |












