Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA7GRY-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA7GRY-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA7GRY-20 |
Description | C6 PVC FTP STR-RGT GRY 20F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA1GRY-20 | L-com | 0 | 5073-TRD695SRA1GRY-20-ND | kr.429.79000 | Parametric Equivalent |
| TRD695SRA2GRY-20 | L-com | 0 | 5073-TRD695SRA2GRY-20-ND | kr.96.98000 | Parametric Equivalent |
| TRD695SRA6GRY-20 | L-com | 0 | 5073-TRD695SRA6GRY-20-ND | kr.96.98000 | Parametric Equivalent |
| TRD695SRA8GRY-20 | L-com | 0 | 5073-TRD695SRA8GRY-20-ND | kr.350.37000 | Parametric Equivalent |
| TRD695SZRA10GRY-20 | L-com | 0 | 5073-TRD695SZRA10GRY-20-ND | kr.770.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.19000 | kr.388.19 |
| Unit Price without VAT: | kr.388.19000 |
|---|---|
| Unit Price with VAT: | kr.485.23750 |











