TRD695SRA5BL-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.224.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.93.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.572.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.377.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.422.87000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.388.19000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA5BL-20

DigiKey Part Number
5073-TRD695SRA5BL-20-ND
Manufacturer
Manufacturer Product Number
TRD695SRA5BL-20
Description
C6 PVC FTP UP-UP BLU 20F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA14BL-20L-com05073-TRD695SRA14BL-20-NDkr.224.35000Parametric Equivalent
TRD695SRA1BL-20L-com05073-TRD695SRA1BL-20-NDkr.93.84000Parametric Equivalent
TRD695SRA2BL-20L-com05073-TRD695SRA2BL-20-NDkr.572.54000Parametric Equivalent
TRD695SRA6BL-20L-com05073-TRD695SRA6BL-20-NDkr.377.04000Parametric Equivalent
TRD695SRA7BL-20L-com05073-TRD695SRA7BL-20-NDkr.422.87000Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.388.19000kr.388.19
Manufacturers Standard Package
Unit Price without VAT:kr.388.19000
Unit Price with VAT:kr.485.23750