Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA1BL-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1BL-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1BL-20 |
Description | C6 PVC FTP STR-DWN BLU 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA14BL-20 | L-com | 0 | 5073-TRD695SRA14BL-20-ND | kr.224.35000 | Parametric Equivalent |
| TRD695SRA2BL-20 | L-com | 0 | 5073-TRD695SRA2BL-20-ND | kr.572.54000 | Parametric Equivalent |
| TRD695SRA5BL-20 | L-com | 0 | 5073-TRD695SRA5BL-20-ND | kr.388.19000 | Parametric Equivalent |
| TRD695SRA6BL-20 | L-com | 0 | 5073-TRD695SRA6BL-20-ND | kr.377.04000 | Parametric Equivalent |
| TRD695SRA7BL-20 | L-com | 0 | 5073-TRD695SRA7BL-20-ND | kr.422.87000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.84000 | kr.93.84 |
| Unit Price without VAT: | kr.93.84000 |
|---|---|
| Unit Price with VAT: | kr.117.30000 |







