Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA14BL-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA14BL-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA14BL-5 |
Description | C6 PVC FTP RGT-RGT BLU 5F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10BL-5 | L-com | 0 | 5073-TRD695SRA10BL-5-ND | kr.321.50000 | Parametric Equivalent |
| TRD695SRA11BL-5 | L-com | 0 | 5073-TRD695SRA11BL-5-ND | kr.81.66000 | Parametric Equivalent |
| TRD695SRA12BL-5 | L-com | 0 | 5073-TRD695SRA12BL-5-ND | kr.84.07000 | Parametric Equivalent |
| TRD695SRA1BL-5 | L-com | 0 | 5073-TRD695SRA1BL-5-ND | kr.296.14000 | Parametric Equivalent |
| TRD695SRA2BL-5 | L-com | 0 | 5073-TRD695SRA2BL-5-ND | kr.320.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.93000 | kr.254.93 |
| Unit Price without VAT: | kr.254.93000 |
|---|---|
| Unit Price with VAT: | kr.318.66250 |












