TRD695SRA11BL-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.321.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.84.07000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.254.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.296.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.320.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.57.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.62.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.253.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.274.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.84.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.218.92000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA11BL-5

DigiKey Part Number
5073-TRD695SRA11BL-5-ND
Manufacturer
Manufacturer Product Number
TRD695SRA11BL-5
Description
C6 PVC FTP LFT-DWN BLU 5F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA10BL-5L-com05073-TRD695SRA10BL-5-NDkr.321.50000Parametric Equivalent
TRD695SRA12BL-5L-com05073-TRD695SRA12BL-5-NDkr.84.07000Parametric Equivalent
TRD695SRA14BL-5L-com05073-TRD695SRA14BL-5-NDkr.254.93000Parametric Equivalent
TRD695SRA1BL-5L-com05073-TRD695SRA1BL-5-NDkr.296.14000Parametric Equivalent
TRD695SRA2BL-5L-com05073-TRD695SRA2BL-5-NDkr.320.11000Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.81.66000kr.81.66
Manufacturers Standard Package
Unit Price without VAT:kr.81.66000
Unit Price with VAT:kr.102.07500