TRD695SRA10BL-30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.126.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.135.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.118.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.692.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.118.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.498.25000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA10BL-30

DigiKey Part Number
5073-TRD695SRA10BL-30-ND
Manufacturer
Manufacturer Product Number
TRD695SRA10BL-30
Description
C6 PVC FTP RGT-DWN BLU 30F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
30.00' (9.14m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA13BL-30L-com05073-TRD695SRA13BL-30-NDkr.126.73000Parametric Equivalent
TRD695SRA14BL-30L-com05073-TRD695SRA14BL-30-NDkr.135.96000Parametric Equivalent
TRD695SRA1BL-30L-com05073-TRD695SRA1BL-30-NDkr.118.97000Parametric Equivalent
TRD695SRA2BL-30L-com05073-TRD695SRA2BL-30-NDkr.692.28000Parametric Equivalent
TRD695SRA6BL-30L-com05073-TRD695SRA6BL-30-NDkr.118.97000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes