Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA6BL-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA6BL-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA6BL-30 |
Description | C6 PVC FTP STR-LFT BLU 30F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA13BL-30 | L-com | 0 | 5073-TRD695SRA13BL-30-ND | kr.125.34000 | Parametric Equivalent |
| TRD695SRA14BL-30 | L-com | 0 | 5073-TRD695SRA14BL-30-ND | kr.134.47000 | Parametric Equivalent |
| TRD695SRA1BL-30 | L-com | 0 | 5073-TRD695SRA1BL-30-ND | kr.117.67000 | Parametric Equivalent |
| TRD695SRA2BL-30 | L-com | 0 | 5073-TRD695SRA2BL-30-ND | kr.684.72000 | Parametric Equivalent |
| TRD695SRA7BL-30 | L-com | 0 | 5073-TRD695SRA7BL-30-ND | kr.492.81000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.67000 | kr.117.67 |
| Unit Price without VAT: | kr.117.67000 |
|---|---|
| Unit Price with VAT: | kr.147.08750 |






