TRD695RA9BLK-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.325.62000
Datasheet
Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA9BLK-7

DigiKey Part Number
5073-TRD695RA9BLK-7-ND
Manufacturer
Manufacturer Product Number
TRD695RA9BLK-7
Description
C6 PVC UTP LFT-LFT BLK 7F
Customer Reference
Detailed Description
Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug, Angled Left, 90° to Plug Angled Left, 90°
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ZRA9BLK-7L-com05073-TRD695ZRA9BLK-7-NDkr.325.62000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes