
TRD695ZRA9BLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA9BLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA9BLK-7 |
Description | C6 LSZ UTP LFT-LFT BLK 7F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Left, 90° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.22000 | kr.329.22 |
| Unit Price without VAT: | kr.329.22000 |
|---|---|
| Unit Price with VAT: | kr.411.52500 |

