Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ACL-GRY-05F | |
|---|---|
DigiKey Part Number | 5073-TRD695ACL-GRY-05F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ACL-GRY-05F |
Description | CAT6A 28AWG UTP 100% TEST, CM PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-05F | L-com | 0 | 5073-TRD630A-DS-GRY-05F-ND | kr.179.42000 | Parametric Equivalent |
| TRD630A-DS-GRY-5F | L-com | 0 | 5073-TRD630A-DS-GRY-5F-ND | kr.230.52000 | Parametric Equivalent |
| TRD695ACL-GRY-5F | L-com | 0 | 5073-TRD695ACL-GRY-5F-ND | kr.174.92000 | Parametric Equivalent |
| BC-1UG005F | Cinch Connectivity Solutions | 148 | 116-BC-1UG005F-ND | kr.34.62000 | Parametric Equivalent |
| RJE1Y33A53162401 | Amphenol CS (Commercial Products) | 468 | 664-RJE1Y33A53162401-ND | kr.34.49000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.19000 | kr.119.19 |
| Unit Price without VAT: | kr.119.19000 |
|---|---|
| Unit Price with VAT: | kr.148.98750 |









