
RJE1Y33A53162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33A53162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33A53162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-05F | L-com | 0 | 5073-TRD630A-DS-GRY-05F-ND | kr.179.42000 | Parametric Equivalent |
| TRD630A-DS-GRY-5F | L-com | 0 | 5073-TRD630A-DS-GRY-5F-ND | kr.230.52000 | Parametric Equivalent |
| TRD695ACL-GRY-05F | L-com | 0 | 5073-TRD695ACL-GRY-05F-ND | kr.119.19000 | Parametric Equivalent |
| TRD695ACL-GRY-5F | L-com | 0 | 5073-TRD695ACL-GRY-5F-ND | kr.174.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.29.32300 | kr.293.23 |
| 25 | kr.27.48520 | kr.687.13 |
| 50 | kr.26.17160 | kr.1,308.58 |
| 120 | kr.24.60292 | kr.2,952.35 |
| 360 | kr.22.76817 | kr.8,196.54 |
| 600 | kr.21.96272 | kr.13,177.63 |
| 1.080 | kr.21.07122 | kr.22,756.92 |
| 2.520 | kr.19.84981 | kr.50,021.52 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |

