TRD630ADS-BLK-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.526.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.804.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.221.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.625.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.200.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: kr.336.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.210.23000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: kr.412.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.516.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,167.00000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 46
Unit Price: kr.217.15000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: kr.381.41000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 343
Unit Price: kr.163.19000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: kr.142.02000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630ADS-BLK-15F

DigiKey Part Number
5073-TRD630ADS-BLK-15F-ND
Manufacturer
Manufacturer Product Number
TRD630ADS-BLK-15F
Description
CAT6A 30AWG S/FTP 100% TEST, CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD623APDS-BLK-15FL-com05073-TRD623APDS-BLK-15F-NDkr.526.35000Parametric Equivalent
TRD624AHFO-BLK-15FL-com05073-TRD624AHFO-BLK-15F-NDkr.804.10000Parametric Equivalent
TRD624AUF-BLK-15FL-com05073-TRD624AUF-BLK-15F-NDkr.221.90000Parametric Equivalent
TRD624HDBT-BLK-15FL-com05073-TRD624HDBT-BLK-15F-NDkr.625.76000Parametric Equivalent
TRD626AHFO-TB-15FL-com05073-TRD626AHFO-TB-15F-NDkr.200.03000Parametric Equivalent
Available To Order
Factory Stock: 43
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.320.11000kr.320.11
Manufacturers Standard Package
Unit Price without VAT:kr.320.11000
Unit Price with VAT:kr.400.13750