
TRD626ASR-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLK-15F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.336.46000 | kr.336.46 |
| 10 | kr.285.99100 | kr.2,859.91 |
| 25 | kr.268.09320 | kr.6,702.33 |
| 50 | kr.255.30800 | kr.12,765.40 |
| 100 | kr.243.13460 | kr.24,313.46 |
| 250 | kr.227.93492 | kr.56,983.73 |
| Unit Price without VAT: | kr.336.46000 |
|---|---|
| Unit Price with VAT: | kr.420.57500 |

