TRD630A-BLU-15F-5PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.249.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.342.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.292.02000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.57.69000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: kr.236.74000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: kr.107.02000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.78.48900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: kr.193.05000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 60
Unit Price: kr.87.68000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: kr.219.05000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: kr.235.91000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.213.67700
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630A-BLU-15F-5PK

DigiKey Part Number
5073-TRD630A-BLU-15F-5PK-ND
Manufacturer
Manufacturer Product Number
TRD630A-BLU-15F-5PK
Description
CAT6A 30AWG SLIM UTP, CM PVC, BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628ABR-BLU-15FL-com05073-TRD628ABR-BLU-15F-NDkr.249.29000Parametric Equivalent
TRD630A-DS-BLU-15FL-com05073-TRD630A-DS-BLU-15F-NDkr.342.42000Parametric Equivalent
TRD695ACL-BLU-15FL-com05073-TRD695ACL-BLU-15F-NDkr.292.02000Parametric Equivalent
BC-1UE015FCinch Connectivity Solutions0116-BC-1UE015F-NDkr.57.69000Parametric Equivalent
CA21106015Belden Inc.1BEL25289-NDkr.236.74000Parametric Equivalent
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.390.86000kr.390.86
Manufacturers Standard Package
Unit Price without VAT:kr.390.86000
Unit Price with VAT:kr.488.57500