
NK6APC15BU | |
|---|---|
DigiKey Part Number | 298-17164-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC15BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6A15BU | Panduit Corp | 1 | 298-16498-ND | kr.219.05000 | Parametric Equivalent |
| UTP6AX15BU | Panduit Corp | 11 | 298-UTP6AX15BU-ND | kr.235.91000 | Parametric Equivalent |
| UTP6AX4.5MBU | Panduit Corp | 0 | 298-UTP6AX4.5MBU-ND | kr.213.67700 | Parametric Equivalent |
| BC-1UE015F | Cinch Connectivity Solutions | 0 | 116-BC-1UE015F-ND | kr.57.69000 | Parametric Equivalent |
| CA21106015 | Belden Inc. | 1 | BEL25289-ND | kr.236.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.05000 | kr.193.05 |
| Unit Price without VAT: | kr.193.05000 |
|---|---|
| Unit Price with VAT: | kr.241.31250 |

