TRD524O-BLK-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.417.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.882.69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.134.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.119.07000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.335.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.398.87000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.305.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.569.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.74.47000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: kr.50.02000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.28.29370
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.30.91180
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 43
Unit Price: kr.39.82000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: kr.73.32000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD524O-BLK-25F

DigiKey Part Number
5073-TRD524O-BLK-25F-ND
Manufacturer
Manufacturer Product Number
TRD524O-BLK-25F
Description
C5E UTP 22SLD 300V POE PTLC-CMR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD524HF-BLK-25FL-com05073-TRD524HF-BLK-25F-NDkr.417.25000Parametric Equivalent
TRD815-CD-8-24FL-com05073-TRD815-CD-8-24F-NDkr.882.69000Parametric Equivalent
TRD815BLK-25L-com05073-TRD815BLK-25-NDkr.134.83000Parametric Equivalent
TRD815CRBLK-25L-com05073-TRD815CRBLK-25-NDkr.119.07000Parametric Equivalent
TRD855HFP-25L-com05073-TRD855HFP-25-NDkr.335.74000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.506.25000kr.506.25
Manufacturers Standard Package
Unit Price without VAT:kr.506.25000
Unit Price with VAT:kr.632.81250