Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815BLK-25

DigiKey Part Number
5073-TRD815BLK-25-ND
Manufacturer
Manufacturer Product Number
TRD815BLK-25
Description
CBL-RJ45/RJ45 CAT5E BLK 25FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.238.07000kr.238.07
10kr.202.33500kr.2,023.35
25kr.189.66760kr.4,741.69
50kr.180.62020kr.9,031.01
100kr.172.00740kr.17,200.74
250kr.161.25256kr.40,313.14
Manufacturers Standard Package
Unit Price without VAT:kr.238.07000
Unit Price with VAT:kr.297.58750