TRD630A-BLU-25F-5PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.303.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.465.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.410.30000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 16
Unit Price: kr.83.91000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: kr.302.79000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: kr.154.64000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: kr.140.82000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.273.27500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: kr.300.35000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.285.31800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.286.90700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.600.87700
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630A-BLU-25F-5PK

DigiKey Part Number
5073-TRD630A-BLU-25F-5PK-ND
Manufacturer
Manufacturer Product Number
TRD630A-BLU-25F-5PK
Description
CAT6A 30AWG SLIM UTP, CM PVC, BL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.513.44000kr.513.44
Manufacturers Standard Package
Unit Price without VAT:kr.513.44000
Unit Price with VAT:kr.641.80000