
N261-025-BL | |
|---|---|
DigiKey Part Number | 95-N261-025-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-025-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21106025 | Belden Inc. | 1 | BEL25303-ND | kr.304.57000 | Parametric Equivalent |
| TRD628ABR-BLU-25F | L-com | 0 | 5073-TRD628ABR-BLU-25F-ND | kr.299.06000 | Parametric Equivalent |
| TRD630A-BLU-25F-5PK | L-com | 0 | 5073-TRD630A-BLU-25F-5PK-ND | kr.506.25000 | Parametric Equivalent |
| TRD630A-DS-BLU-25F | L-com | 0 | 5073-TRD630A-DS-BLU-25F-ND | kr.459.08000 | Parametric Equivalent |
| TRD695ACL-BLU-25F | L-com | 0 | 5073-TRD695ACL-BLU-25F-ND | kr.404.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.48000 | kr.152.48 |
| 10 | kr.129.59000 | kr.1,295.90 |
| 25 | kr.121.47440 | kr.3,036.86 |
| 50 | kr.115.67720 | kr.5,783.86 |
| 100 | kr.110.15940 | kr.11,015.94 |
| 250 | kr.103.26996 | kr.25,817.49 |
| 500 | kr.102.70800 | kr.51,354.00 |
| Unit Price without VAT: | kr.152.48000 |
|---|---|
| Unit Price with VAT: | kr.190.60000 |

