PCM1050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.397.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: kr.164.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.224.75000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.35.44184
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 232
Unit Price: kr.114.63000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 53
Unit Price: kr.60.04000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 70
Unit Price: kr.95.04000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2.225
Unit Price: kr.60.80000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 562
Unit Price: kr.60.80000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 881
Unit Price: kr.71.45000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 53
Unit Price: kr.127.62000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 64
Unit Price: kr.89.84000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 61
Unit Price: kr.78.81000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 337
Unit Price: kr.98.02000
Datasheet
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1050

DigiKey Part Number
5073-PCM1050-ND
Manufacturer
Manufacturer Product Number
PCM1050
Description
CBLSJT#18 N5/15HG-C13 GRY 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC-PWRN15HLK-10L-com05073-LC-PWRN15HLK-10-NDkr.397.71000Parametric Equivalent
PCM1014L-com55073-PCM1014-NDkr.164.97000Parametric Equivalent
PCM1052L-com05073-PCM1052-NDkr.224.75000Parametric Equivalent
11-00079Tensility International Corp0839-11-00079-NDkr.35.44184Parametric Equivalent
1191889F11701/GY(R)GlobTek, Inc.2321939-1191889F11701/GY(R)-NDkr.114.63000Parametric Equivalent
Available To Order
Factory Stock: 212
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.221.90000kr.221.90
Manufacturers Standard Package
Unit Price without VAT:kr.221.90000
Unit Price with VAT:kr.277.37500