Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LC-PWRN15HLK-10 | |
|---|---|
DigiKey Part Number | 5073-LC-PWRN15HLK-10-ND |
Manufacturer | |
Manufacturer Product Number | LC-PWRN15HLK-10 |
Description | N5/15P- C13 LCK HSP BLK 10FT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 18 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 10.00' (3.05m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1014 | L-com | 5 | 5073-PCM1014-ND | kr.164.97000 | Parametric Equivalent |
| PCM1050 | L-com | 0 | 5073-PCM1050-ND | kr.221.90000 | Parametric Equivalent |
| PCM1052 | L-com | 0 | 5073-PCM1052-ND | kr.224.75000 | Parametric Equivalent |
| 11-00079 | Tensility International Corp | 0 | 839-11-00079-ND | kr.35.44184 | Parametric Equivalent |
| 1191889F11701/GY(R) | GlobTek, Inc. | 232 | 1939-1191889F11701/GY(R)-ND | kr.114.63000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.397.71000 | kr.397.71 |
| Unit Price without VAT: | kr.397.71000 |
|---|---|
| Unit Price with VAT: | kr.497.13750 |















