Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM12OM3-LC-05 | |
|---|---|
DigiKey Part Number | 5073-MPM12OM3-LC-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM12OM3-LC-05 |
Description | 12-RIB OM3 MPO-M LC OFR AQ 05M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (12) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC (12) | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,167.00000 | kr.1,167.00 |
| Unit Price without VAT: | kr.1,167.00000 |
|---|---|
| Unit Price with VAT: | kr.1,458.75000 |




