Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM12OM3-FLC-5 | |
|---|---|
DigiKey Part Number | 5073-MPM12OM3-FLC-5-ND |
Manufacturer | |
Manufacturer Product Number | MPM12OM3-FLC-5 |
Description | 12RIB OM3 MPO-M FLC OFR AQ 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (12) 50/125 16.4' (5.0m) |
Category | 2nd Connector LC (12) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Type Multimode, OM3 |
1st Connector MPO | Color - Cable Aqua |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM12OM3-FLC-05 | L-com | 0 | 5073-MPM12OM3-FLC-05-ND | kr.693.60000 | Parametric Equivalent |
| MPM12OM3-LC-05 | L-com | 0 | 5073-MPM12OM3-LC-05-ND | kr.1,167.00000 | Parametric Equivalent |
| MPM12OM3-LC-5 | L-com | 0 | 5073-MPM12OM3-LC-5-ND | kr.894.89000 | Parametric Equivalent |




