MPF308212OM5R-CA-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,066.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,066.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.964.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,104.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,104.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.964.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.964.71000
Datasheet
Cable Fiber Optic MPO (3) To MPO (2) 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF308212OM5R-CA-3

DigiKey Part Number
5073-MPF308212OM5R-CA-3-ND
Manufacturer
Manufacturer Product Number
MPF308212OM5R-CA-3
Description
FIBER AG CONV HARNESS, 3XMPO8 (F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO (3) To MPO (2) 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO (2)
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
9.8' (3.0m)
Part Status
Active
Type
Multimode, OM5
1st Connector
MPO (3)
Color - Cable
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPF308-MPF212OM5R-3L-com05073-MPF308-MPF212OM5R-3-NDkr.1,066.50000Parametric Equivalent
MPF308-MPF212OM5Z-3L-com05073-MPF308-MPF212OM5Z-3-NDkr.1,066.50000Parametric Equivalent
MPF308212OM5Z-CA-3L-com05073-MPF308212OM5Z-CA-3-NDkr.964.71000Parametric Equivalent
MPM308-MPM212OM5R-3L-com05073-MPM308-MPM212OM5R-3-NDkr.1,104.38000Parametric Equivalent
MPM308-MPM212OM5Z-3L-com05073-MPM308-MPM212OM5Z-3-NDkr.1,104.38000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.964.71000kr.964.71
Manufacturers Standard Package
Unit Price without VAT:kr.964.71000
Unit Price with VAT:kr.1,205.88750