Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPF308-MPF212OM5Z-3 | |
|---|---|
DigiKey Part Number | 5073-MPF308-MPF212OM5Z-3-ND |
Manufacturer | |
Manufacturer Product Number | MPF308-MPF212OM5Z-3 |
Description | 3XMPO8 NO PINS TO 2XMPO12 NO PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO (3) To MPO (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Multimode, OM5 |
Part Status Active | Color - Cable Green |
1st Connector MPO (3) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF308-MPF212OM5R-3 | L-com | 0 | 5073-MPF308-MPF212OM5R-3-ND | kr.1,054.85000 | Parametric Equivalent |
| MPF308212OM5R-CA-3 | L-com | 0 | 5073-MPF308212OM5R-CA-3-ND | kr.954.17000 | Parametric Equivalent |
| MPF308212OM5Z-CA-3 | L-com | 0 | 5073-MPF308212OM5Z-CA-3-ND | kr.954.17000 | Parametric Equivalent |
| MPM308-MPM212OM5R-3 | L-com | 0 | 5073-MPM308-MPM212OM5R-3-ND | kr.1,092.32000 | Parametric Equivalent |
| MPM308-MPM212OM5Z-3 | L-com | 0 | 5073-MPM308-MPM212OM5Z-3-ND | kr.1,092.32000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,054.85000 | kr.1,054.85 |
| Unit Price without VAT: | kr.1,054.85000 |
|---|---|
| Unit Price with VAT: | kr.1,318.56250 |








