MPF24-MPF308OM5Z-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.835.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.705.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.705.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.848.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.848.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.731.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.731.70000
Datasheet
Cable Fiber Optic MPO To MPO (3) 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF24-MPF308OM5Z-1

DigiKey Part Number
5073-MPF24-MPF308OM5Z-1-ND
Manufacturer
Manufacturer Product Number
MPF24-MPF308OM5Z-1
Description
MPO24 NO PINS TO 3XMPO8 NO PINS,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO (3) 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO (3)
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
3.3' (1.0m)
Part Status
Active
Type
Multimode, OM5
1st Connector
MPO
Color - Cable
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPF24-MPF308OM5R-1L-com05073-MPF24-MPF308OM5R-1-NDkr.835.99000Parametric Equivalent
MPF24308OM5R-CA-1L-com05073-MPF24308OM5R-CA-1-NDkr.705.42000Parametric Equivalent
MPF24308OM5Z-CA-1L-com05073-MPF24308OM5Z-CA-1-NDkr.705.42000Parametric Equivalent
MPM24-MPM308OM5R-1L-com05073-MPM24-MPM308OM5R-1-NDkr.848.94000Parametric Equivalent
MPM24-MPM308OM5Z-1L-com05073-MPM24-MPM308OM5Z-1-NDkr.848.94000Parametric Equivalent
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.835.99000kr.835.99
Manufacturers Standard Package
Unit Price without VAT:kr.835.99000
Unit Price with VAT:kr.1,044.98750