
MPM24-MPM308OM5R-1 | |
|---|---|
DigiKey Part Number | 5073-MPM24-MPM308OM5R-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM24-MPM308OM5R-1 |
Description | MPO24 W/ PINS TO 3XMPO8 W/ PINS, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO (3) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO (3) | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, OM5 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.839.67000 | kr.839.67 |
| Unit Price without VAT: | kr.839.67000 |
|---|---|
| Unit Price with VAT: | kr.1,049.58750 |

