Parametric Equivalent
Parametric Equivalent

LCCN3189 | |
|---|---|
DigiKey Part Number | 5073-LCCN3189-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3189 |
Description | 18 GHZ SMA MALE PRECISION CONNEC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 160°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.369.08000 | kr.369.08 |
| 10 | kr.304.24200 | kr.3,042.42 |
| 25 | kr.288.04600 | kr.7,201.15 |
| 100 | kr.270.24780 | kr.27,024.78 |
| Unit Price without VAT: | kr.369.08000 |
|---|---|
| Unit Price with VAT: | kr.461.35000 |








