LCCN3182 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.363.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.906.43000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.343.58085
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.775.45000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.822.04000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.892.67000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,004.64000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.214.86000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.233.69000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3182

DigiKey Part Number
5073-LCCN3182-ND
Manufacturer
Manufacturer Product Number
LCCN3182
Description
18 GHZ SMA MALE PRECISION CONNEC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Stainless Steel
Connector Style
Center Contact Plating
Gold
Connector Type
Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Contact Termination
Solder
Operating Temperature
-65°C ~ 165°C
Shield Termination
Clamp
Voltage Rating
335 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Insertion Loss
0.17dB
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN3189L-com05073-LCCN3189-NDkr.363.92000Parametric Equivalent
LCCN3207L-com05073-LCCN3207-NDkr.906.43000Parametric Equivalent
1329374-1TE Connectivity Aerospace, Defense and Marine01329374-1-NDkr.343.58085Parametric Equivalent
FMCN1181Fairview Microwave05328-FMCN1181-NDkr.775.45000Parametric Equivalent
PE44808Pasternack06099-PE44808-NDkr.822.04000Parametric Equivalent
Available To Order
Factory Stock: 33
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.145.12000kr.145.12
10kr.116.32000kr.1,163.20
25kr.109.12400kr.2,728.10
100kr.106.81380kr.10,681.38
Manufacturers Standard Package
Unit Price without VAT:kr.145.12000
Unit Price with VAT:kr.181.40000