LCAT1005-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.560.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 31
Unit Price: kr.356.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 3
Unit Price: kr.356.74000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,553.75000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.611.88000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.886.57000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,647.43000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.626.67000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,051.05000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,234.24000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.688.27000

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: kr.742.99000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 23
Unit Price: kr.611.88000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 110
Unit Price: kr.817.51000
Datasheet
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1005-03

DigiKey Part Number
5073-LCAT1005-03-ND
Manufacturer
Manufacturer Product Number
LCAT1005-03
Description
DC-18GHZ 2W RF FIXED ATTENUATOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.547.32000kr.547.32
Manufacturers Standard Package
Unit Price without VAT:kr.547.32000
Unit Price with VAT:kr.684.15000