LCAT1002-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.389.40000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.913.25000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.778.67000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.577.86000

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: kr.677.46000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.438.01000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.424.19000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.254.24000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.293.34000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.317.58000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.733.67917
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.1,862.18000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.541.53000
Datasheet
RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1002-30

DigiKey Part Number
5073-LCAT1002-30-ND
Manufacturer
Manufacturer Product Number
LCAT1002-30
Description
DC-3GHZ 2W RF FIXED ATTENUATOR 3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.364.20000kr.364.20
Manufacturers Standard Package
Unit Price without VAT:kr.364.20000
Unit Price with VAT:kr.455.25000