RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6630_SMA-50-2/199_NE

DigiKey Part Number
3628-6630_SMA-50-2/199_NE-ND
Manufacturer
Manufacturer Product Number
6630_SMA-50-2/199_NE
Description
RF ATTENUATOR 30DB 50 SMA IN-L M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732870141Molex7900-0732870141-NDkr.362.33000Parametric Equivalent
2082-6044-30-CRYOAmphenol XMA125984-2082-6044-30-CRYO-NDkr.874.16000Parametric Equivalent
2082-6244-30-CRYOAmphenol XMA55984-2082-6244-30-CRYO-NDkr.1,036.34000Parametric Equivalent
2082-6340-30-CRYOAmphenol XMA55984-2082-6340-30-CRYO-NDkr.873.53000Parametric Equivalent
2082-6418-30Amphenol XMA115984-2082-6418-30-NDkr.772.72000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.688.02000kr.688.02
10kr.584.85200kr.5,848.52
25kr.548.26280kr.13,706.57
50kr.522.12680kr.26,106.34
100kr.497.24430kr.49,724.43
Manufacturers Standard Package
Unit Price without VAT:kr.688.02000
Unit Price with VAT:kr.860.02500