RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Parabolic Grid N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2427G

DigiKey Part Number
5073-HG2427G-ND
Manufacturer
Manufacturer Product Number
HG2427G
Description
ANTGRID 2.4GHZ 27DBI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Parabolic Grid N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Parabolic Grid
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
26.5dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
-
Applications
802.11b/g/n, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,236.29000kr.3,236.29
10kr.2,822.64900kr.28,226.49
Manufacturers Standard Package
Unit Price without VAT:kr.3,236.29000
Unit Price with VAT:kr.4,045.36250