
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 22dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | - | |
Applications | 802.11b/g/n, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,683.33000 | kr.2,683.33 |
| 10 | kr.2,330.27500 | kr.23,302.75 |
| 25 | kr.2,242.16960 | kr.56,054.24 |
| Unit Price without VAT: | kr.2,683.33000 |
|---|---|
| Unit Price with VAT: | kr.3,354.16250 |



